EMI1206R-50 vs BMB1206A-700 feature comparison

EMI1206R-50 API Delevan

Buy Now Datasheet

BMB1206A-700 TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API DELEVAN BI TECHNOLOGIES CORP
Package Description 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Impedance 50 OHM Ω 70 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.6 A 0.6 A
Terminal Finish Tin (Sn)
Width 1.6 mm 1.6 mm
Base Number Matches 1 2

Compare EMI1206R-50 with alternatives

Compare BMB1206A-700 with alternatives