Part Details for BMB0603A-600 by TT Electronics Resistors
Overview of BMB0603A-600 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BMB0603A-600
BMB0603A-600 CAD Models
BMB0603A-600 Part Data Attributes
|
BMB0603A-600
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BMB0603A-600
TT Electronics Resistors
Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Width | 0.8 mm |
Alternate Parts for BMB0603A-600
This table gives cross-reference parts and alternative options found for BMB0603A-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB0603A-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GZ1608U800CTF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.6A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB0603A-600 vs GZ1608U800CTF |
CZB1JGTTD300P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB0603A-600 vs CZB1JGTTD300P |
BMB0603A-400LF | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB0603A-600 vs BMB0603A-400LF |
EMI0603R-60 | API Delevan | Check for Price | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB0603A-600 vs EMI0603R-60 |
EMI0603-68 | API Delevan | Check for Price | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB0603A-600 vs EMI0603-68 |
CBM03YTAN800-1 | Viking Tech Corp | Check for Price | Ferrite Chip, | BMB0603A-600 vs CBM03YTAN800-1 |
GBK160808T-800Y-S | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.6A, | BMB0603A-600 vs GBK160808T-800Y-S |