EM48AM1684VTF-75FE vs MT48LC16M16A2P-75E feature comparison

EM48AM1684VTF-75FE Eorex Corporation

Buy Now Datasheet

MT48LC16M16A2P-75E Micron Technology Inc

Buy Now Datasheet
Obsolete Active
EOREX CORP MICRON TECHNOLOGY INC
TSOP2, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
unknown compliant
EAR99 EAR99
8542.32.00.24 8542.32.00.24
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.4 ns 5.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
R-PDSO-G54 R-PDSO-G54
22.22 mm 22.22 mm
268435456 bit 268435456 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
1 1
1 1
54 54
16777216 words 16777216 words
16000000 16000000
SYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
-25 °C
16MX16 16MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
1.2 mm 1.2 mm
YES YES
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
OTHER COMMERCIAL
GULL WING GULL WING
0.8 mm 0.8 mm
DUAL DUAL
10.16 mm 10.16 mm
1 1

Compare EM48AM1684VTF-75FE with alternatives

Compare MT48LC16M16A2P-75E with alternatives