Part Details for EM48AM1684VTF-75FE by Eorex Corporation
Overview of EM48AM1684VTF-75FE by Eorex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EM48AM1684VTF-75FE
EM48AM1684VTF-75FE CAD Models
EM48AM1684VTF-75FE Part Data Attributes
|
EM48AM1684VTF-75FE
Eorex Corporation
Buy Now
Datasheet
|
Compare Parts:
EM48AM1684VTF-75FE
Eorex Corporation
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOPII-54
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EOREX CORP | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for EM48AM1684VTF-75FE
This table gives cross-reference parts and alternative options found for EM48AM1684VTF-75FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM48AM1684VTF-75FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCX33S256160AE-75BI | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | EM48AM1684VTF-75FE vs SCX33S256160AE-75BI |
A3V56S40GTP-60I | Zentel Electronics Corp | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | EM48AM1684VTF-75FE vs A3V56S40GTP-60I |
IS45S16160G-6CTLA2 | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | EM48AM1684VTF-75FE vs IS45S16160G-6CTLA2 |
MD56V82161A-7TAP | LAPIS Semiconductor Co Ltd | Check for Price | Synchronous DRAM, | EM48AM1684VTF-75FE vs MD56V82161A-7TAP |
M12L2561616A-6BG2K | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | EM48AM1684VTF-75FE vs M12L2561616A-6BG2K |
SCX33S256160AE-6BX | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | EM48AM1684VTF-75FE vs SCX33S256160AE-6BX |
AS4C16M16SA-7BCN | Alliance Memory Inc | $4.6567 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-54 | EM48AM1684VTF-75FE vs AS4C16M16SA-7BCN |
M12L2561616A-7BG2A | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, BGA-54 | EM48AM1684VTF-75FE vs M12L2561616A-7BG2A |
IS42S16160J-6BL | Integrated Silicon Solution Inc | $2.7917 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | EM48AM1684VTF-75FE vs IS42S16160J-6BL |
SCX33S256160AF-75BI | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | EM48AM1684VTF-75FE vs SCX33S256160AF-75BI |