EM48AM1684VTF-75FE vs AS4C16M16SA-7BCN feature comparison

EM48AM1684VTF-75FE Eorex Corporation

Buy Now Datasheet

AS4C16M16SA-7BCN Alliance Memory Inc

Buy Now Datasheet
Obsolete Active
EOREX CORP ALLIANCE MEMORY INC
TSOP2, TFBGA-54
unknown compliant
EAR99 EAR99
8542.32.00.24 8542.32.00.24
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.4 ns 5.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
R-PDSO-G54 S-PBGA-B54
22.22 mm 8 mm
268435456 bit 268435456 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
1 1
1 1
54 54
16777216 words 16777216 words
16000000 16000000
SYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
-25 °C
16MX16 16MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TFBGA
RECTANGULAR SQUARE
SMALL OUTLINE, THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
1.2 mm 1.2 mm
YES YES
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
OTHER COMMERCIAL
GULL WING BALL
0.8 mm 0.8 mm
DUAL BOTTOM
10.16 mm 8 mm
1 1
Yes
6 Weeks
Alliance Memory
143 MHz
COMMON
1,2,4,8
3
BGA54,9X9,32
8192
1,2,4,8,FP
0.02 A
0.055 mA

Compare EM48AM1684VTF-75FE with alternatives

Compare AS4C16M16SA-7BCN with alternatives