EM48AM1684VTF-75FE vs IM2516SDBATG-6 feature comparison

EM48AM1684VTF-75FE Eorex Corporation

Buy Now Datasheet

IM2516SDBATG-6 Intelligent Memory Limited

Buy Now Datasheet
Obsolete Contact Manufacturer
EOREX CORP I'M INTELLIGENT MEMORY LTD
TSOP2, TSOP2,
unknown unknown
EAR99 EAR99
8542.32.00.24 8542.32.00.24
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.4 ns 5.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
R-PDSO-G54 R-PDSO-G54
22.22 mm 22.38 mm
268435456 bit 268435456 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
1 1
1 1
54 54
16777216 words 16777216 words
16000000 16000000
SYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
-25 °C
16MX16 16MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
1.2 mm 1.2 mm
YES YES
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
OTHER COMMERCIAL
GULL WING GULL WING
0.8 mm 0.8 mm
DUAL DUAL
10.16 mm 10.16 mm
1 1
Yes
NOT SPECIFIED
NOT SPECIFIED

Compare EM48AM1684VTF-75FE with alternatives

Compare IM2516SDBATG-6 with alternatives