ELXV6R3ETE331MF15C vs RZF331M0JTA-0615 feature comparison

ELXV6R3ETE331MF15C Chemi-Con

Buy Now Datasheet

RZF331M0JTA-0615 Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP SURGE COMPONENTS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 15 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO
Terminal Pitch 2.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 2 1
Rohs Code Yes
Ripple Current 330 mA
Series RZF

Compare ELXV6R3ETE331MF15C with alternatives

Compare RZF331M0JTA-0615 with alternatives