ELXV6R3ETE331MF15C vs B41042A2337M007 feature comparison

ELXV6R3ETE331MF15C United Chemi-Con Inc

Buy Now Datasheet

B41042A2337M007 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC TDK CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM
Length 15 mm 15 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series ELXV(6.3V) B41042
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 2 2
Rohs Code Yes
Ripple Current 400 mA

Compare B41042A2337M007 with alternatives