ELXV6R3ETE331MF15C vs ELXV6R3ETD331MF15D feature comparison

ELXV6R3ETE331MF15C Chemi-Con

Buy Now Datasheet

ELXV6R3ETD331MF15D Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 15 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Leakage Current 0.02079 mA
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200
Ripple Current 214.5 mA
Tan Delta 0.22
Terminal Finish TIN BISMUTH

Compare ELXV6R3ETE331MF15C with alternatives

Compare ELXV6R3ETD331MF15D with alternatives