ELXV100ETE222MK25S vs NRSZ222M10V12.5X25F feature comparison

ELXV100ETE222MK25S United Chemi-Con Inc

Buy Now Datasheet

NRSZ222M10V12.5X25F NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1700 mA 1105 mA
Series LXV
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Package Description ,
Factory Lead Time 16 Weeks
JESD-609 Code e3
Leakage Current 0.22 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.21
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare NRSZ222M10V12.5X25F with alternatives