Part Details for ELXV100ETE222MK25S by United Chemi-Con Inc
Overview of ELXV100ETE222MK25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV100ETE222MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXV100ETE222MK25S-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3691 | Buy Now |
DISTI #
661-ELXV100E222MK25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10 Volt RoHS: Compliant | 0 |
|
$0.3740 / $1.2000 | Order Now |
|
Future Electronics | LXV Series 10 V 2200 uf 12.5 x 25 mm LS=5 mm ±20 % Radial Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.4200 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2658 / $0.5981 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2658 / $0.5981 | Buy Now |
Part Details for ELXV100ETE222MK25S
ELXV100ETE222MK25S CAD Models
ELXV100ETE222MK25S Part Data Attributes
|
ELXV100ETE222MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV100ETE222MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1700 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |