NRSZ222M10V12.5X25F vs 8222LBMAB25LM04E feature comparison

NRSZ222M10V12.5X25F NIC Components Corp

Buy Now Datasheet

8222LBMAB25LM04E Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes
Active Obsolete
NIC COMPONENTS CORP FENGHUA ADVANCED TECHNOLOGY
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
16 Weeks
2200 µF 2200 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.22 mA
25 mm 25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE
Radial Radial
BULK
POLARIZED POLARIZED
20% 20%
10 V 10 V
1105 mA
NO NO
0.21
Matte Tin (Sn)
5 mm 5 mm
WIRE WIRE
1 1

Compare NRSZ222M10V12.5X25F with alternatives

Compare 8222LBMAB25LM04E with alternatives