EL5372IU-T7
vs
EL5375IUZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
parentfamilyid
1749570
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
SOIC
QSOP
Package Description
0.150 INCH, PLASTIC, QSOP-24
SSOP, SSOP24,.24
Pin Count
24
24
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.33.00.01
kg CO2e/kg
11.7
Average Weight (mg)
258.15
CO2e (mg)
3020.355
Category CO2 Kg
11.7
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e3
Length
8.6614 mm
8.6614 mm
Moisture Sensitivity Level
1
3
Number of Functions
3
3
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP24,.24
SSOP24,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
3
3
Seated Height-Max
1.7272 mm
1.7272 mm
Supply Current-Max
7 mA
33 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
3.9116 mm
3.9116 mm
Base Number Matches
1
3
Factory Lead Time
26 Weeks
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
Time@Peak Reflow Temperature-Max (s)
30
Compare EL5372IU-T7 with alternatives
Compare EL5375IUZ with alternatives