EL5172IS-T13 vs EL2142CSZ-T13 feature comparison

EL5172IS-T13 Intersil Corporation

Buy Now Datasheet

EL2142CSZ-T13 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description 0.150 INCH, SOIC-8 SOP,
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9022 mm 4.9022 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Receiver Number of Bits 1 1
Seated Height-Max 1.7272 mm 1.7272 mm
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V 6.3 V
Supply Voltage-Min 2.375 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 3.9116 mm
Base Number Matches 1 1
Date Of Intro 2017-09-28
Samacsys Manufacturer Renesas Electronics
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EL5172IS-T13 with alternatives

Compare EL2142CSZ-T13 with alternatives