EL5172IS-T13
vs
EL2142CSZT13
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9022 mm
4.9022 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
1
1
Seated Height-Max
1.7272 mm
1.7272 mm
Supply Current-Max
7 mA
14 mA
Supply Voltage-Max
5.5 V
6.3 V
Supply Voltage-Min
2.375 V
3 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9116 mm
3.9116 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
Time@Peak Reflow Temperature-Max (s)
40
Compare EL5172IS-T13 with alternatives
Compare EL2142CSZT13 with alternatives