EL1508CMZ
vs
THS6182D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, ROHS COMPLIANT, MS-013, SO-20
GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count
20
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
2
2
High Level Input Current-Max
0.000006 A
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G20
R-PDSO-G16
JESD-609 Code
e3
e4
Length
12.8 mm
9.9 mm
Moisture Sensitivity Level
3
1
Number of Functions
2
2
Number of Terminals
20
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
19.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.75 mm
Supply Voltage-Max
12 V
15 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES WITH 24V SINGLE SUPPLY
Number of Channels
2
Output Peak Current Limit-Nom
0.6 A
Output Polarity
TRUE
Peak Reflow Temperature (Cel)
260
Supply Voltage1-Max
15 V
Supply Voltage1-Min
5 V
Supply Voltage1-Nom
12 V
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
30
Compare EL1508CMZ with alternatives
Compare THS6182D with alternatives