THS6182D vs THS6182RHFT feature comparison

THS6182D Texas Instruments

Buy Now Datasheet

THS6182RHFT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QFN
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16 4 X 5 MM, GREEN, PLASTIC, QFN-24
Pin Count 16 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES WITH 24V SINGLE SUPPLY ALSO OPERATES WITH 24V SINGLE SUPPLY
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G16 R-PQCC-N24
JESD-609 Code e4 e4
Length 9.9 mm 5 mm
Moisture Sensitivity Level 1 2
Number of Channels 2 2
Number of Functions 2 2
Number of Terminals 16 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 0.6 A 0.6 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP8,.25 LCC24,.16X.2,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max 15 V 15 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 12 V 12 V
Supply Voltage1-Max 15 V 15 V
Supply Voltage1-Min 5 V 5 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 4 mm
Base Number Matches 1 1

Compare THS6182D with alternatives

Compare THS6182RHFT with alternatives