EL1508CLZ-T7
vs
EL1503CL-T13
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
2017-09-21
|
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QFN
|
Package Description |
|
VQCCN,
|
Pin Count |
|
24
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
2
|
Input Characteristics |
|
DIFFERENTIAL
|
Interface Standard |
|
GENERAL PURPOSE
|
JESD-30 Code |
|
R-PQCC-N24
|
Length |
|
5 mm
|
Number of Functions |
|
2
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VQCCN
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max |
|
12 V
|
Supply Voltage-Min |
|
5 V
|
Supply Voltage-Nom |
|
12 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
4 mm
|
|
|
|
Compare EL1503CL-T13 with alternatives