EL1503CL-T13 vs EL1503CL-T7 feature comparison

EL1503CL-T13 Intersil Corporation

Buy Now Datasheet

EL1503CL-T7 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code QFN
Package Description VQCCN,
Pin Count 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO
Driver Number of Bits 2
Input Characteristics DIFFERENTIAL
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PQCC-N24
Length 5 mm
Number of Functions 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max 12 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 12 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm
Base Number Matches 2 3
Rohs Code No
Date Of Intro 2017-09-20

Compare EL1503CL-T13 with alternatives