EKME160ELL331MHB5N vs RZW331M1CBK-0811S feature comparison

EKME160ELL331MHB5N United Chemi-Con Inc

Buy Now Datasheet

RZW331M1CBK-0811S Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC SURGE COMPONENTS INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series EKME(16V)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code Yes
Leakage Current 0.0528 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 352 mA
Surface Mount NO
Tan Delta 0.16
Terminal Shape WIRE

Compare EKME160ELL331MHB5N with alternatives

Compare RZW331M1CBK-0811S with alternatives