EKME160ELL331MHB5N vs NRSY331M16V8X11.5F3YF feature comparison

EKME160ELL331MHB5N United Chemi-Con Inc

Buy Now Datasheet

NRSY331M16V8X11.5F3YF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series EKME(16V)
Terminal Pitch 3.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 160 mΩ
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 410 mA
Surface Mount NO
Terminal Shape WIRE

Compare EKME160ELL331MHB5N with alternatives

Compare NRSY331M16V8X11.5F3YF with alternatives