EKME160ELL331MHB5N
vs
RXK331M1CBK-0811S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITED CHEMI-CON INC
SURGE COMPONENTS INC
Package Description
,
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11.5 mm
11.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
EKME(16V)
Terminal Pitch
3.5 mm
3.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Leakage Current
0.0528 mA
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
315 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Shape
WIRE
Compare EKME160ELL331MHB5N with alternatives
Compare RXK331M1CBK-0811S with alternatives