EHV220M16BBT35
vs
UUA1C220MCR1GS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HITANO ENTERPRISE CORP
NICHICON CORP
Package Description
, 2121
, 2121
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.00352 mA
0.00352 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
30 mA
30 mA
Size Code
2121
2121
Surface Mount
YES
YES
Tan Delta
0.28
0.2
Terminal Finish
NOT SPECIFIED
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8532.22.00
JESD-609 Code
e0
Manufacturer Series
UA
Compare EHV220M16BBT35 with alternatives
Compare UUA1C220MCR1GS with alternatives