UUA1C220MCR1GS
vs
RVM-16V220ME61PU-R2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
NICHICON CORP
TAIYO YUDEN CO LTD
Package Description
, 2121
, 2121
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.00352 mA
0.0035 mA
Manufacturer Series
UA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
30 mA
28 mA
Size Code
2121
2121
Surface Mount
YES
YES
Tan Delta
0.2
0.2
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Height
5.8 mm
Length
5.3 mm
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Width
5.3 mm
Compare UUA1C220MCR1GS with alternatives
Compare RVM-16V220ME61PU-R2 with alternatives