UUA1C220MCR1GS
vs
EHV220M16ABT35
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NICHICON CORP
HITANO ENTERPRISE CORP
Package Description
, 2121
, 2121
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.00352 mA
0.00352 mA
Manufacturer Series
UA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
30 mA
30 mA
Size Code
2121
2121
Surface Mount
YES
YES
Tan Delta
0.2
0.28
Terminal Finish
Tin/Lead (Sn/Pb)
NOT SPECIFIED
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Packing Method
AMMO PACK
Compare UUA1C220MCR1GS with alternatives
Compare EHV220M16ABT35 with alternatives