EHV101M35BET35 vs UCD1V101MCL1ZD feature comparison

EHV101M35BET35 Hitano Enterprise Corp

Buy Now Datasheet

UCD1V101MCL1ZD Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITANO ENTERPRISE CORP NICHICON CORP
Package Description , 3333 , 3333
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.035 mA 0.035 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 240 mA 300 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.16 0.12
Terminal Finish NOT SPECIFIED TIN BISMUTH
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.22.00
JESD-609 Code e6

Compare EHV101M35BET35 with alternatives

Compare UCD1V101MCL1ZD with alternatives