UCD1V101MCL1ZD
vs
EHV101M35BETA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NICHICON CORP
HITANO ENTERPRISE CORP
Package Description
, 3333
, 3333
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.035 mA
0.035 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TRAY
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
300 mA
240 mA
Size Code
3333
3333
Surface Mount
YES
YES
Tan Delta
0.12
0.16
Terminal Finish
TIN BISMUTH
NOT SPECIFIED
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Compare UCD1V101MCL1ZD with alternatives
Compare EHV101M35BETA with alternatives