EHV101M35BET35 vs EZV101M35BET2 feature comparison

EHV101M35BET35 Hitano Enterprise Corp

Buy Now Datasheet

EZV101M35BET2 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , 3333 , 3333
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.035 mA 0.035 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 240 mA 315 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.16 0.13
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare EHV101M35BET35 with alternatives

Compare EZV101M35BET2 with alternatives