EFON4194B5 vs AWCR-4.00RS-C15 feature comparison

EFON4194B5 Panasonic Electronic Components

Buy Now Datasheet

AWCR-4.00RS-C15 Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP ABRACON LLC
Package Description CERAMIC PACKAGE-4 ROHS COMPLIANT, CERAMIC PACKAGE-3
Reach Compliance Code unknown compliant
Additional Feature TAPE AND REEL BULK
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.3% 0.3%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 4.19 MHz 4 MHz
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Physical Dimension L7.8XB3.2XH2.5 (mm)/L0.307XB0.126XH0.098 (inch) L5.5XB3.0XH5.0 (mm)/L0.217XB0.118XH0.197 (inch)
Surface Mount YES NO
Base Number Matches 1 1
Rohs Code Yes

Compare EFON4194B5 with alternatives

Compare AWCR-4.00RS-C15 with alternatives