EFON4194B5 vs CSAC4.00MGC-TC feature comparison

EFON4194B5 Panasonic Electronic Components

Buy Now Datasheet

CSAC4.00MGC-TC Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP MURATA MANUFACTURING CO LTD
Package Description CERAMIC PACKAGE-4 CERAMIC PACKAGE-2
Reach Compliance Code unknown unknown
Additional Feature TAPE AND REEL TAPE AND REEL
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.3% 0.3%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4.19 MHz 4 MHz
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L7.8XB3.2XH2.5 (mm)/L0.307XB0.126XH0.098 (inch) D2.8XH7.0 (mm)/D0.11XH0.276 (inch)
Surface Mount YES YES
Base Number Matches 1 1

Compare EFON4194B5 with alternatives

Compare CSAC4.00MGC-TC with alternatives