AWCR-4.00RS-C15 vs EFOMN4194A4 feature comparison

AWCR-4.00RS-C15 Abracon Corporation

Buy Now Datasheet

EFOMN4194A4 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC PANASONIC CORP
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-3
Reach Compliance Code compliant unknown
Additional Feature BULK
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.3% 0.3%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 4 MHz 4.19 MHz
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -25 °C -20 °C
Physical Dimension L5.5XB3.0XH5.0 (mm)/L0.217XB0.118XH0.197 (inch) L8.5XB4XH5 (mm)
Surface Mount NO NO
Base Number Matches 1 1

Compare AWCR-4.00RS-C15 with alternatives

Compare EFOMN4194A4 with alternatives