EFJC3385B5B vs EFJN3385J5B feature comparison

EFJC3385B5B Panasonic Electronic Components

Buy Now Datasheet

EFJN3385J5B Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT PACKAGE-6
Reach Compliance Code unknown unknown
Additional Feature BULK; BUILT-IN CAPACITOR TAPE AND REEL
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 33.868 MHz 33.868 MHz
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount YES YES
Base Number Matches 1 1

Compare EFJC3385B5B with alternatives

Compare EFJN3385J5B with alternatives