EFJC3385B5B vs AWSCR-35.01MHZCW-C05-T feature comparison

EFJC3385B5B Panasonic Electronic Components

Buy Now Datasheet

AWSCR-35.01MHZCW-C05-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP ABRACON LLC
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT, CERAMIC PACKAGE-3
Reach Compliance Code unknown compliant
Additional Feature BULK; BUILT-IN CAPACITOR TAPE AND REEL
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 33.868 MHz 35.01 MHz
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code No
Physical Dimension L2.5XB2.0XH1.2 (mm)/L0.098XB0.079XH0.047 (inch)

Compare EFJC3385B5B with alternatives

Compare AWSCR-35.01MHZCW-C05-T with alternatives