EFJC3385B5B
vs
PRTC33.86TR5010W000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
KYOCERA CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-6
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
BULK; BUILT-IN CAPACITOR
|
TR
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.2%
|
0.2%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
33.868 MHz
|
33.86 MHz
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Physical Dimension |
|
L2.5XB2.0XH0.8 (mm)/L0.098XB0.079XH0.031 (inch)
|
|
|
|
Compare EFJC3385B5B with alternatives
Compare PRTC33.86TR5010W000 with alternatives