EFF-2.5BK vs 34.7319 feature comparison

EFF-2.5BK Cooper Industries

Buy Now Datasheet

34.7319 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COOPER INDUSTRIES SCHURTER INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST TIME LAG
Body Height 8.2 mm 8.5 mm
Body Length or Diameter 8.35 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 2 J 40 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK TR, 14 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; SEMKO; UL; VDE CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Pre-arcing Time-Min 120000 ms
Terminal Finish TIN

Compare EFF-2.5BK with alternatives

Compare 34.7319 with alternatives