There are no models available for this part yet.
Overview of EFF-2.5BK by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC398A-B | Analog Devices | LTC3400BES6 - 1.2MHz, High Eff | |
ADP1870ARMZ-1.0-R7 | Analog Devices | 1.0MHz, Light Load Eff Enabled | |
ADP1873ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled |
CAD Models for EFF-2.5BK by Cooper Industries
Part Data Attributes for EFF-2.5BK by Cooper Industries
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COOPER INDUSTRIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
8.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
2 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; SEMKO; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for EFF-2.5BK
This table gives cross-reference parts and alternative options found for EFF-2.5BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFF-2.5BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.7319 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | EFF-2.5BK vs 34.7319 |
067402.5DRT4 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | EFF-2.5BK vs 067402.5DRT4 |
PGS2.50 | Electric Fuse, | Conquer Electronics Co Ltd | EFF-2.5BK vs PGS2.50 |
067202.5MXE | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | EFF-2.5BK vs 067202.5MXE |
34.7119 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | EFF-2.5BK vs 34.7119 |
PEP2.50 | Electric Fuse, | Conquer Electronics Co Ltd | EFF-2.5BK vs PEP2.50 |
020302.5H | Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | EFF-2.5BK vs 020302.5H |
SF-3812TL250T-2 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | EFF-2.5BK vs SF-3812TL250T-2 |
067202.5DRT4 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | EFF-2.5BK vs 067202.5DRT4 |
026302.5WXL | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | EFF-2.5BK vs 026302.5WXL |