EFF-2.5BK
vs
020302.5HXG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COOPER INDUSTRIES
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
SLOW
Body Height
8.2 mm
4.19 mm
Body Length or Diameter
8.35 mm
9.45 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
2 J
2 J
Mounting Feature
THROUGH HOLE
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; SEMKO; UL; VDE
CSA; UL
Surface Mount
NO
YES
Terminal Shape
PIN WIRE
GULL WING
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Body Breadth
6.35 mm
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Trip Time or Delay
14400 s
Compare EFF-2.5BK with alternatives
Compare 020302.5HXG with alternatives