EECS0HD223V
vs
FYL0H223Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
NEC ELECTRONICS CORP
Package Description
, 4120
,
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
CAPACITANCE RANGE IS 0.0176F TO 0.396F
Capacitance
22000 µF
22000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Height
11.5 mm
JESD-609 Code
e3
e0
Length
10.5 mm
Manufacturer Series
SD
FY
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Series
EEC-SD
Size Code
4120
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Pitch
5 mm
Terminal Shape
FLAT
WIRE
Width
5 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.29.00.40
Negative Tolerance
20%
Positive Tolerance
80%
Compare EECS0HD223V with alternatives
Compare FYL0H223Z with alternatives