EDI88128P45TB vs P4C1024-45L1M feature comparison

EDI88128P45TB Electronic Designs Inc

Buy Now Datasheet

P4C1024-45L1M Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ELECTRONIC DESIGNS INC PYRAMID SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Access Time-Max 45 ns 45 ns
Additional Feature AUTOMATIC POWER-DOWN
JESD-30 Code R-CDIP-T32 R-CDSO-N32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP SON
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code LCC
Package Description SON,
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
I/O Type COMMON
Length 21.082 mm
Package Equivalence Code SOLCC32,.4
Seated Height-Max 2.54 mm
Standby Current-Max 0.017 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.095 mA
Terminal Pitch 1.27 mm
Width 10.06 mm

Compare EDI88128P45TB with alternatives

Compare P4C1024-45L1M with alternatives