EDI8464C45LM
vs
L7C199MM15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
LOGIC DEVICES INC
Reach Compliance Code
unknown
unknown
Access Time-Max
45 ns
15 ns
JESD-30 Code
R-CQCC-N28
R-CDFP-F28
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
65536 words
32768 words
Number of Words Code
64000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64KX4
32KX8
Output Characteristics
3-STATE
Output Enable
NO
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
FLAT
Terminal Position
QUAD
DUAL
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DFP
Package Description
DFP,
Pin Count
28
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Length
18.542 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Seated Height-Max
2.286 mm
Standby Voltage-Min
2 V
Terminal Pitch
1.27 mm
Width
9.017 mm
Compare EDI8464C45LM with alternatives
Compare L7C199MM15 with alternatives