L7C199MM15
vs
IDT71981S25P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
DIP
Package Description
DFP,
0.300 INCH, PLASTIC, DIP-28
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
25 ns
JESD-30 Code
R-CDFP-F28
R-PDIP-T28
Length
18.542 mm
34.544 mm
Memory Density
262144 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
4
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
32768 words
16384 words
Number of Words Code
32000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
16KX4
Output Enable
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.286 mm
4.57 mm
Standby Voltage-Min
2 V
4.5 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
9.017 mm
7.62 mm
Base Number Matches
1
1
I/O Type
SEPARATE
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
DIP28,.3
Standby Current-Max
0.015 A
Supply Current-Max
0.135 mA
Terminal Finish
Tin/Lead (Sn85Pb15)
Compare L7C199MM15 with alternatives
Compare IDT71981S25P with alternatives