Part Details for EDI8464C45LM by Electronic Designs Inc
Overview of EDI8464C45LM by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8464C45LM
EDI8464C45LM CAD Models
EDI8464C45LM Part Data Attributes
|
EDI8464C45LM
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8464C45LM
Electronic Designs Inc
Standard SRAM, 64KX4, 45ns, CMOS, CQCC28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CQCC-N28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for EDI8464C45LM
This table gives cross-reference parts and alternative options found for EDI8464C45LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8464C45LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMU-65798M-9 | Standard SRAM, 64KX4, 45ns, CMOS, PDSO24 | Matra MHS | EDI8464C45LM vs HMU-65798M-9 |
ACT-S512K32N-020P7C | Cache SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.185 INCH HEIGHT, PGA-66 | Cobham PLC | EDI8464C45LM vs ACT-S512K32N-020P7C |
IDT71981S25P | Standard SRAM, 16KX4, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | EDI8464C45LM vs IDT71981S25P |
IDT7188S20Y | Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | EDI8464C45LM vs IDT7188S20Y |
TIGA7S4000MB-20 | Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, FP-68 | Force Technologies Ltd | EDI8464C45LM vs TIGA7S4000MB-20 |
MLDP-65656V-100/883 | Standard SRAM, 32KX8, 100ns, CMOS, CQFP28, | Temic Semiconductors | EDI8464C45LM vs MLDP-65656V-100/883 |
L7C199MM15 | Standard SRAM, 32KX8, 15ns, CMOS, CDFP28, CERFLAT-28 | LOGIC Devices Inc | EDI8464C45LM vs L7C199MM15 |
IDT71256L25SO | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOIC-28 | Integrated Device Technology Inc | EDI8464C45LM vs IDT71256L25SO |
SMCP-65656V-55LH:D | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | Matra MHS | EDI8464C45LM vs SMCP-65656V-55LH:D |
WS512K32L-20G2LMA | SRAM Module, 512KX32, 20ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | EDI8464C45LM vs WS512K32L-20G2LMA |