EDI7M32128C120AGC vs EDI7M32128C120GB feature comparison

EDI7M32128C120AGC Electronic Designs Inc

Buy Now Datasheet

EDI7M32128C120GB Electronic Designs Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC ELECTRONIC DESIGNS INC
Reach Compliance Code unknown unknown
Access Time-Max 120 ns 120 ns
Additional Feature CONFIGURABLE AS 128K X 32 CONFIGURABLE AS 128K X 32
Alternate Memory Width 8 8
JESD-30 Code S-XHIP-P66 S-XHIP-P66
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256K16 256K16
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position HEX HEX
Base Number Matches 1 1

Compare EDI7M32128C120AGC with alternatives

Compare EDI7M32128C120GB with alternatives