EDI7M32128C120AGC
vs
WF128K32N-120HSC5A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
WHITE MICROELECTRONICS
Reach Compliance Code
unknown
unknown
Access Time-Max
120 ns
120 ns
Additional Feature
CONFIGURABLE AS 128K X 32
CONFIGURABLE AS 128K X 32; HARDWARE & SOFTWARE WRITE PROTECTION
Alternate Memory Width
8
8
JESD-30 Code
S-XHIP-P66
S-CHIP-P66
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256K16
256K16
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
HEX
HEX
Base Number Matches
1
1
Type
NOR TYPE
Compare EDI7M32128C120AGC with alternatives
Compare WF128K32N-120HSC5A with alternatives