Part Details for EDI7M32128C120AGC by Electronic Designs Inc
Overview of EDI7M32128C120AGC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EDI7M32128C120AGC
EDI7M32128C120AGC CAD Models
EDI7M32128C120AGC Part Data Attributes
|
EDI7M32128C120AGC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI7M32128C120AGC
Electronic Designs Inc
Flash Module, 512KX8, 120ns,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 128K X 32 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-XHIP-P66 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | HEX |
Alternate Parts for EDI7M32128C120AGC
This table gives cross-reference parts and alternative options found for EDI7M32128C120AGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7M32128C120AGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF128K32-120HM5A | Flash Module, 512KX8, 120ns, CHIP66, | White Microelectronics | EDI7M32128C120AGC vs WF128K32-120HM5A |
WF128K32N-120HSM5A | Flash Module, 512KX8, 120ns, CHIP66, | White Microelectronics | EDI7M32128C120AGC vs WF128K32N-120HSM5A |
EDI7M32128C120GB | Flash Module, 512KX8, 120ns, | Electronic Designs Inc | EDI7M32128C120AGC vs EDI7M32128C120GB |
WF128K32-120HSC5A | Flash Module, 512KX8, 120ns, CHIP66, | White Microelectronics | EDI7M32128C120AGC vs WF128K32-120HSC5A |
WF128K32N-120HSC5A | Flash Module, 512KX8, 120ns, CHIP66, | White Microelectronics | EDI7M32128C120AGC vs WF128K32N-120HSC5A |
WF128K32N-120HSI5A | Flash Module, 512KX8, 120ns, CHIP66, | White Microelectronics | EDI7M32128C120AGC vs WF128K32N-120HSI5A |
WF128K32-120HSM5A | Flash Module, 512KX8, 120ns, CHIP66, | White Microelectronics | EDI7M32128C120AGC vs WF128K32-120HSM5A |