ECS-184-20-35EU-TR vs C5S-18.432-20-3050-X-R feature comparison

ECS-184-20-35EU-TR ECS International Inc

Buy Now Datasheet

C5S-18.432-20-3050-X-R Aker Technology Company Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer ECS INC INTERNATIONAL AKER TECHNOLOGY CO LTD
Package Description SMD, 2 PIN ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Aging 5 PPM/FIRST YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 18.432 MHz 18.432 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Physical Dimension 8.0mm x 4.5mm x 1.8mm L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish Gold (Au)
Base Number Matches 1 1
Additional Feature TAPE AND REEL

Compare ECS-184-20-35EU-TR with alternatives

Compare C5S-18.432-20-3050-X-R with alternatives