Part Details for C5S-18.432-20-3050-X-R by Aker Technology Company Ltd
Overview of C5S-18.432-20-3050-X-R by Aker Technology Company Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C5S-18.432-20-3050-X-R
C5S-18.432-20-3050-X-R CAD Models
C5S-18.432-20-3050-X-R Part Data Attributes
|
C5S-18.432-20-3050-X-R
Aker Technology Company Ltd
Buy Now
Datasheet
|
Compare Parts:
C5S-18.432-20-3050-X-R
Aker Technology Company Ltd
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKER TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for C5S-18.432-20-3050-X-R
This table gives cross-reference parts and alternative options found for C5S-18.432-20-3050-X-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5S-18.432-20-3050-X-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49-3H/353FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | C5S-18.432-20-3050-X-R vs HC49-3H/353FF18.432MHZ |
ECS-184-20-35EP-TR | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | C5S-18.432-20-3050-X-R vs ECS-184-20-35EP-TR |
HC49-4H/352FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | C5S-18.432-20-3050-X-R vs HC49-4H/352FF18.432MHZ |
ECS-184-20-35EM-TR | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | C5S-18.432-20-3050-X-R vs ECS-184-20-35EM-TR |
HC49-3H/351FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | C5S-18.432-20-3050-X-R vs HC49-3H/351FF18.432MHZ |
ECS-184-20-35ES-TR | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | C5S-18.432-20-3050-X-R vs ECS-184-20-35ES-TR |
GSX49-4H/354FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | C5S-18.432-20-3050-X-R vs GSX49-4H/354FF18.432MHZ |
ECS-184-20-35EU-TR | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | C5S-18.432-20-3050-X-R vs ECS-184-20-35EU-TR |
ECS-184-20-35EN-TR | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | C5S-18.432-20-3050-X-R vs ECS-184-20-35EN-TR |
HC49-3H/352FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | C5S-18.432-20-3050-X-R vs HC49-3H/352FF18.432MHZ |