C5S-18.432-20-3050-X-R vs HC49-4H/353FF18.432MHZ feature comparison

C5S-18.432-20-3050-X-R Aker Technology Company Ltd

Buy Now Datasheet

HC49-4H/353FF18.432MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AKER TECHNOLOGY CO LTD GOLLEDGE ELECTRONICS LTD
Package Description ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: -30C to +80C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V6.10
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 3 PPM/YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 18.432 MHz 18.432 MHz
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -30 °C
Physical Dimension L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES NO
Base Number Matches 1 1
Pbfree Code Yes

Compare C5S-18.432-20-3050-X-R with alternatives

Compare HC49-4H/353FF18.432MHZ with alternatives