ECRJA050M12W vs ECRJA020E11B feature comparison

ECRJA050M12W Panasonic Electronic Components

Buy Now Datasheet

ECRJA020E11B Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , , 1816
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 50 pF 50 pF
Capacitance-Min 15 pF 15 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount YES YES
Terminal Shape J BEND FLAT
Base Number Matches 1 1
Rohs Code No
Height 2.7 mm
Length 4.5 mm
Negative Tolerance
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style SMT
Packing Method TAPE, EMBOSSED
Positive Tolerance 50%
Size Code 1816
Width 4 mm

Compare ECRJA050M12W with alternatives

Compare ECRJA020E11B with alternatives