ECRJA050M12W vs ECRJC050M12X feature comparison

ECRJA050M12W Panasonic Electronic Components

Buy Now Datasheet

ECRJC050M12X Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 50 pF 50 pF
Capacitance-Min 15 pF 15 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount YES YES
Terminal Shape J BEND GULL WING
Base Number Matches 1 1

Compare ECRJA050M12W with alternatives

Compare ECRJC050M12X with alternatives